text.skipToContent text.skipToNavigation

Manufacturer Part #

VNH5050ATR-E

VNH5050 Series 18 V Automotive Integrated H-Bridge Motor Driver - POWERSSO-36

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
STMicroelectronics VNH5050ATR-E - Technical Attributes
Attributes Table
Motor Type: H-Bridge
No of Outputs: Dual
Output Current-Max: 30A
Supply Current: 10µA
Supply Voltage-Max: 18V
Supply Voltage: 5.5V to 18V
Fall Time: 1µs
Rise Time: 1µs
Turn-off Delay Time: 250µs
Turn-on Delay Time: 250µs
Interface: Parallel
Operating Temp Range: -55°C to +150°C
Package Style:  POWERSSO-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$6,530.00
USD
Quantity
Unit Price
1,000+
$6.53
Product Variant Information section