Manufacturer Part #
SDB207-TP
SDB Series 2 A 1000 V Surface Mount Single Phase Bridge Rectifier - SDB-1-4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2538 | ||||||||||
Product Specification Section
Micro Commercial Components SDB207-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Part Status:
Active
Active
Micro Commercial Components SDB207-TP - Technical Attributes
Attributes Table
| Type: | Single Phase |
| Reverse Voltage-Max [Vrrm]: | 1000V |
| Peak Current-Max: | 60A |
| RMS Voltage-Max: | 700V |
| Reverse Current-Max: | 10µA |
| Average Forward Current-Max: | 2A |
| Forward Voltage: | 1.2V |
| DC Blocking Voltage: | 1000V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Diode Capacitance-Nom: | 25pF |
| Moisture Sensitivity Level: | 1 |
| No of Terminals: | 4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1,500
$0.176
3,000
$0.174
4,500
$0.172
6,000
$0.171
7,500+
$0.169
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount