Référence fabricant
S8055RTP
S8055R Series 55 A 800 V Half Wave Uni-Directional Thyristor SCR - TO-220-3
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Littelfuse | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :50 par Tube Style d'emballage :TO-220-3 (TO-220AB) Méthode de montage :Through Hole | ||||||||||
| Code de date: | 2532 | ||||||||||
Littelfuse S8055RTP - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description of Change: Littelfuse would like to notify you of a newly approved molding compound for all TO-220 (Isolated and Non-Isolated) and TO-263 (D2Pak) packaged Low Power Thyristor products. The new molding compound is fully approved internally. This change does not affect UL certification of electrical isolation applied to the TO-220 isolated package under file # E71639. There are no changes to fit, form, and function of the finished product. Slight color changes only because of the new compound.*Implementation Date for Change: December 11, 2025*Qualification Samples Available: 9/12/2025, sample available upon request *Final Qualification Data Available: 9/12/2025
Statut du produit:
Littelfuse S8055RTP - Caractéristiques techniques
| Type: | SCR |
| On-State Voltage [Vtm]: | 1.8V |
| On State Current [It]-Typ: | 55A |
| Off-State Voltage [Vdrm]: | 400V to 1000V |
| Off-State Current [Idrm]: | 30µA |
| Gate Trigger Current [Igt]-Max: | 40mA |
| On-state RMS Current [Irms]-Max: | 55A |
| Hold Current [Ih]: | 60mA |
| Peak Current-Max: | 650A |
| Gate Trigger Voltage: | 1.5V |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +150°C |
| Style d'emballage : | TO-220-3 (TO-220AB) |
| Méthode de montage : | Through Hole |
Emballages disponibles
Qté d'emballage(s) :
50 par Tube
Style d'emballage :
TO-220-3 (TO-220AB)
Méthode de montage :
Through Hole