text.skipToContent text.skipToNavigation

Manufacturer Part #

S8055RTP

S8055R Series 55 A 800 V Half Wave Uni-Directional Thyristor SCR - TO-220-3

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2631
Product Specification Section
Littelfuse S8055RTP - Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 1.8V
On State Current [It]-Typ: 55A
Off-State Voltage [Vdrm]: 400V to 1000V
Off-State Current [Idrm]: 30µA
Gate Trigger Current [Igt]-Max: 40mA
On-state RMS Current [Irms]-Max: 55A
Hold Current [Ih]: 60mA
Peak Current-Max: 650A
Gate Trigger Voltage: 1.5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,080.00
USD
Quantity
Unit Price
50
$3.22
150
$3.18
250
$3.16
500
$3.13
1,000+
$3.08
Product Variant Information section