Manufacturer Part #
EASV3015RGBA0
Red-Green-Blue 100° 90/180/50 mcd Clear 2/3.3/3.3 V PCB Side View SMT LED
Product Specification Section
Everlight EASV3015RGBA0 - Product Specification
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
Everlight EASV3015RGBA0 - Technical Attributes
Attributes Table
No of LEDs: | 3 |
Color: | Red / Green / Blue |
Lens Type: | Clear |
Forward Voltage: | 2V/3.3V/3.3V |
Forward (Drive) Current: | 20mA |
Intensity: | 90mcd/180mcd/50mcd |
Viewing Angle: | 100° |
Wavelength: | 624nm/525nm/470nm |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +90°C |
Dimension: | H 1mm x L 3mm x W 1.5mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.119
4,000
$0.117
6,000+
$0.116
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount