Manufacturer Part #
EASV3015RGBA0
Red-Green-Blue 100° 90/180/50 mcd Clear 2/3.3/3.3 V PCB Side View SMT LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Everlight | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Everlight EASV3015RGBA0 - Technical Attributes
Attributes Table
| No of LEDs: | 3 |
| Color: | Red / Green / Blue |
| Lens Type: | Clear |
| Forward Voltage: | 2V/3.3V/3.3V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 90mcd/180mcd/50mcd |
| Viewing Angle: | 100° |
| Wavelength: | 624nm/525nm/470nm |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +90°C |
| Dimension: | H 1mm x L 3mm x W 1.5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.117
4,000
$0.115
6,000+
$0.114
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount