text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0402X7R104K16TRPF

NMC Series 0402 0.1 uF 16 V ±10 % Tolerance X7R SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
NIC Components NMC0402X7R104K16TRPF - Technical Attributes
Attributes Table
Capacitance: 100000pF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 3.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,420,000
USA:
5,420,000
7,000,000
Factory Stock:Factory Stock:
10,400,000
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$114.00
USD
Quantity
Unit Price
10,000
$0.0114
20,000
$0.0113
40,000
$0.0111
50,000
$0.011
150,000+
$0.0107
Product Variant Information section