Manufacturer Part #
BAS16X-TP
Diodes - General Purpose, Power, Switching 200mA 75V
Product Specification Section
Micro Commercial Components BAS16X-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Micro Commercial Components BAS16X-TP - Technical Attributes
Attributes Table
Configuration: | Single |
Reverse Current-Max: | 1µA |
Forward Voltage: | 1.25V |
Reverse Voltage-Max [Vrrm]: | 75V |
Reverse Recovery Time-Max: | 6ns |
Power Dissipation: | 150mW |
Diode Capacitance-Max: | 2pF |
Average Forward Current-Max: | 0.2A |
Peak Current-Max: | 0.5A |
Operating Temp Range: | -55°C to +150°C |
Package Style: | SOD-523 (SC-79) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
136,000
USA:
136,000
Factory Lead Time:
14 Weeks
Quantity
Unit Price
8,000
$0.023
16,000
$0.0227
24,000
$0.0225
32,000
$0.0223
40,000+
$0.0218
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount