text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS16X-TP

Diodes - General Purpose, Power, Switching 200mA 75V

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Micro Commercial Components BAS16X-TP - Technical Attributes
Attributes Table
Configuration: Single
Reverse Current-Max: 1µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 6ns
Power Dissipation: 150mW
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 0.2A
Peak Current-Max: 0.5A
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
184,000
USA:
184,000
1,336,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$200.00
USD
Quantity
Unit Price
8,000
$0.025
16,000
$0.0246
24,000
$0.0244
32,000
$0.0242
40,000+
$0.0237
Product Variant Information section