Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
74AUP1G125GW,125
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
TSSOP-5
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The 74AUP1G125GW,125 is a single non-inverting buffer/line driver with 3-state output. The 3-state output is controlled by the output enable input (OE). A HIGH level at pin OE causes the output to assume a high-impedance OFF-state.
This device has the input-disable feature, which allows floating input signals. The inputs are disabled when the output enable input OE) is HIGH. This device is fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing a damaging backflow current through the device when it is powered down.
Features:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.