Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
74HCT238D,653
Download the CAD models for this product. Learn more about SnapMagic.
2500 per Reel
SOIC-16
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The 74HCT238D,653 is a 3-to-8 line decoder/demultiplexer with high-speed Si-gate CMOS.
Its core supply voltage ranges from 4.5 V to 5.5 V and it is pin compatible with low-power schottky TTL(LSTTL).
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.