text.skipToContent text.skipToNavigation

Manufacturer Part #

HX6062FNL

HX6062FNL Series 1500 Vrms 350 µH 100 MHz Single Channel Pulse Transformer

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2103
Product Specification Section
Pulse Electronics HX6062FNL - Technical Attributes
Attributes Table
Type: LAN 10/100/1000 Base-T
Inductance: 350µH
Primary:Secondary - Turns Ratio: 1:1
Insertion Loss: -1.2dB
Isolation Voltage-RMS: 1500V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -50°C to +125°C
Length: 17.5mm
Width: 15.24mm
Height - Max: 5.72mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$222.25
USD
Quantity
Unit Price
25
$8.89
50
$8.83
75
$8.80
100
$8.78
125+
$8.71
Product Variant Information section