Manufacturer Part #
HX6062FNL
HX6062FNL Series 1500 Vrms 350 µH 100 MHz Single Channel Pulse Transformer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Pulse Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tube Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2103 | ||||||||||
Product Specification Section
Pulse Electronics HX6062FNL - Technical Attributes
Attributes Table
| Type: | LAN 10/100/1000 Base-T |
| Inductance: | 350µH |
| Primary:Secondary - Turns Ratio: | 1:1 |
| Insertion Loss: | -1.2dB |
| Isolation Voltage-RMS: | 1500V |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -50°C to +125°C |
| Length: | 17.5mm |
| Width: | 15.24mm |
| Height - Max: | 5.72mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
25
$5.40
50
$5.37
100
$5.34
125
$5.33
375+
$5.28
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
Surface Mount