text.skipToContent text.skipToNavigation

Manufacturer Part #

NVHL040N65S3F

N-Channel 650 V 65 A 446 W 40 mOhm Through Hole Mosfet - TO-247-4L

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
onsemi NVHL040N65S3F - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 40mΩ
Rated Power Dissipation: 446W
Qg Gate Charge: 153nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 65A
Turn-on Delay Time: 41ns
Turn-off Delay Time: 96ns
Rise Time: 53ns
Fall Time: 28ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Input Capacitance: 5875pF
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
300
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,580.00
USD
Quantity
Unit Price
450+
$8.60
Product Variant Information section