Manufacturer Part #
AZEV132-1AE1BG-12D
AZEV132 Series 32 A 24 VDC SPST-N.C. (1 Form B) Power Relay
Product Specification Section
American Zettler AZEV132-1AE1BG-12D - Product Specification
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
American Zettler AZEV132-1AE1BG-12D - Technical Attributes
Attributes Table
Relay Type: | Power |
Contact Form: | SPST (1 Form B) |
Nominal Coil Voltage: | 12V |
Coil Resistance: | 93Ω |
Contact Material: | silver nickel |
Operating Temp Range: | -40°C to +85°C |
Insulation Resistance: | 1000MΩ |
Height - Max: | 28.4mm |
No of Terminals: | 6 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
206
USA:
206
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$5.31
15
$5.08
40
$4.94
100
$4.82
250+
$4.56
Product Variant Information section
Available Packaging
Package Qty:
50 per
Mounting Method:
Through Hole