Manufacturer Part #
AZEV132-1AE1BG-12D
AZEV132 Series 32 A 24 VDC SPST-N.C. (1 Form B) Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | American Zettler | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
American Zettler AZEV132-1AE1BG-12D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZEV132-1AE1BG-12D - Technical Attributes
Attributes Table
| Relay Type: | General Purpose |
| Coil Type: | Non-Latching |
| Contact Form: | SPST (1 Form B) |
| Coil Current: | 129mA |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 32A |
| Coil Resistance: | 93Ω |
| Switching Voltage: | 400V |
| Contact Material: | Silver Tin Oxide (AgSnO); Silver Nickel (AgNi), Gold (Au) |
| Operating Temp Range: | -40°C to +85°C |
| Insulation Resistance: | 1000MΩ |
| Height - Max: | 28.4mm |
| No of Terminals: | 6 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$4.92
5
$4.84
20
$4.73
50
$4.66
125+
$4.53
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Through Hole