Manufacturer Part #
R-78HE5.0-0.3
R-78HB Series Single Output 5 V 0.3 A Through Hole DC/DC Converter - SIP-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:42 per Tube Package Style:SIP-3 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2312 | ||||||||||
Product Specification Section
RECOM R-78HE5.0-0.3 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Non Isolated |
| No of Outputs: | Single |
| Output Voltage: | 5V |
| Input Voltage: | 6.5V to 72V |
| Operating Temp Range: | -40°C to +115°C |
| Efficiency: | 83% |
| Load Capacitance: | 470µF |
| Output Current: | 300mA |
| Ripple & Noise: | 150mV/K |
| Dimension: | L 11.5mm x W 8.5mm x H 12.5mm |
| Package Style: | SIP-3 |
| Mounting Method: | Through Hole |
Features & Applications
A new high input-voltage switching regulator module,the R-78HE5.0-0.3 from RECOM, provides excellent versatility and quality for use in industrial equipment powered by a 48V battery.
APPLICATIONS
• Industrial CAN bus devices
• 36V/48V lithium-ion battery-powered equipment
• Off-grid solar power supplies
• Remote powered units with long supply cables
FEATURES
• ±1% output voltage tolerance
• High efficiency
• Low ripple and noise
• 100V surge capability
Pricing Section
Global Stock:
126
USA:
126
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
42
$5.08
84
$5.02
126
$4.98
168+
$4.94
Product Variant Information section
Available Packaging
Package Qty:
42 per Tube
Package Style:
SIP-3
Mounting Method:
Through Hole