text.skipToContent text.skipToNavigation

Manufacturer Part #

CMHZ4698 TR PBFREE

CMHZ Series 500 mW 11 V 100 mA Surface Mount Zener Diode - SOD-123

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor CMHZ4698 TR PBFREE - Technical Attributes
Attributes Table
Power Dissipation: 0.5W
Forward (Drive) Current: 0.1A
Forward Voltage: 1.5V
Reverse Current-Max: 0.05µA
Voltage Tolerance: 5%
Operating Temp Range: -65°C to +150°C
Zener Current: 21.6mA
Configuration: Single
Working Voltage-Nom: 11V
No of Terminals: 2
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
3000
Total
$1,764.00
USD
Quantity
Unit Price
3,000
$0.152
6,000
$0.15
9,000
$0.149
12,000+
$0.147
Product Variant Information section