text.skipToContent text.skipToNavigation

Manufacturer Part #

2RS1-09-G

9 Position 2mm Pitch Connector Receptacle

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
Adam Tech 2RS1-09-G - Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications

The 2RS1-09-G is a 2RS Series 9 Position Through-Hole Single Row Straight 2.00 mm Strip Socket. Receptacle Strips are offered in several sizes and profiles designed to satisfy most 2.00mm socket requirements. Available in Single and Dual rows, they are offered in Straight, Right Angle, SMT, Bottom Entry and Pass Through PCB mounting styles. Its Operating temperature Ranges from -40°C to +105°C

Each type has a specially designed contact system which uses a wiping mating action and produces a high normal force connection with gold, tin or selective gold plating. All are available with Standard or Hi-Temp Thermoplastic insulators. Our SMT offering is available with optional pick and place pads and tape & reel packaging.

Features:

  • Single and dual row in straight, right angle and SMT mounting forms
  • Top, side and bottom entry versions
  • Plated full gold, full tin or duplex plated
  • Five different body heights
  • Standard PBT insulator or optional Hi Temp insulator
  • Tape and reel packaging available

View the Available 2RS Series of Sockets

Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$48.00
USD
Quantity
Unit Price
3,000+
$0.48
Product Variant Information section