text.skipToContent text.skipToNavigation

Manufacturer Part #

AISC-0805-R22G-T

FIXED IND 220NH 400MA 1.1 OHM

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon AISC-0805-R22G-T - Technical Attributes
Attributes Table
Inductance-Nom: 0.22µH
Rated Current-Max: 0.4A
Tolerance (%): ±2%
DC Resistance-Max: 1.1Ω
Self Resonance Frequency: 850MHz
Core Material: Ceramic
Test Frequency: 100MHz
Operating Temp Range: -40°C to +125°C
Case Size: 0805 (2012 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$740.00
USD
Quantity
Unit Price
2,000
$0.37
4,000+
$0.365
Product Variant Information section