Manufacturer Part #
AISC-0805-R22G-T
FIXED IND 220NH 400MA 1.1 OHM
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon AISC-0805-R22G-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon AISC-0805-R22G-T - Technical Attributes
Attributes Table
| Inductance-Nom: | 0.22µH |
| Rated Current-Max: | 0.4A |
| Tolerance (%): | ±2% |
| DC Resistance-Max: | 1.1Ω |
| Self Resonance Frequency: | 850MHz |
| Core Material: | Ceramic |
| Test Frequency: | 100MHz |
| Operating Temp Range: | -40°C to +125°C |
| Case Size: | 0805 (2012 Metric) |
| No of Terminals: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,000
$0.186
4,000
$0.183
6,000
$0.182
8,000
$0.181
10,000+
$0.178
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount