text.skipToContent text.skipToNavigation

Manufacturer Part #

XI180C180V144PSF2M

120-277Vac, 180W, 100mA-1,800mA, 50-144Vdc, SimpleSet, 0-10V

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Signify North America XI180C180V144PSF2M - Technical Attributes
Attributes Table
Nominal Input Voltage: 120VAC to 277VAC
Max Output Power: 180W
Minimum Output Voltage: 50V
Maximum Output Voltage: 144V
Minimum Output Current: 0.1mA
Maximum Output Current: 1.8mA
Input Power Factor: 0.95
Efficiency: 93%
Number of Output Channels: 1
Certifications: CSA,ETL,FCC,UL
Dimming Control: 0-10V
Minimum Dimming Level: 10%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$399.00
USD
Quantity
Unit Price
1
$41.24
3
$40.60
5
$40.30
10
$39.90
20+
$39.28
Product Variant Information section