text.skipToContent text.skipToNavigation

Manufacturer Part #

AP1501-50K5G-13

AP1501-50K5G-13 DIO AMER SMPS Converter HV Buck TO263-5 T&R 0.8K N 1.380000 USD

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2601
Product Specification Section
Diodes Incorporated AP1501-50K5G-13 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 40V
Output Current-Max: 3A
Output Voltage Range: 5V
Output Type: Fixed
Switching Frequency-Max: 173kHz
Operating Temp Range: -20°C to +85°C
Duty Cycle-Max: 100%
Efficiency: 80%
No. of Outputs: 1
Quiescent Current: 10mA
Storage Temperature Range: -65°C to +150°C
Package Style:  TO-263-5 (D2PAK5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
800
USA:
800
800
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$584.00
USD
Quantity
Unit Price
800
$0.73
1,600
$0.72
2,400
$0.715
3,200
$0.71
4,000+
$0.695
Product Variant Information section