Manufacturer Part #
BAS7002LE6327XTMA1
PG-TSLP-2 Silicon Schottky Diode
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:15000 per Reel Package Style:SOD-882 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2402 | ||||||||||
Product Specification Section
Infineon BAS7002LE6327XTMA1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Average Rectified Current-Max: | 70mA |
| Reverse Voltage-Max [Vrrm]: | 70V |
| Reverse Current-Max: | 0.1µA |
| Forward Voltage: | 1V |
| Diode Capacitance-Max: | 2pF |
| Reverse Recovery Time-Max: | 100ps |
| Operating Temp Range: | -55°C to +125°C |
| Power Dissipation: | 250mW |
| Configuration: | Single |
| Package Style: | SOD-882 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
345,000
USA:
345,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
15,000+
$0.0617
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Package Style:
SOD-882
Mounting Method:
Surface Mount