Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
IRLU024NPBF
Download the CAD models for this product. Learn more about SnapMagic.
75 per Tube
TO-251 (IPAK)
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Subject:Barcode Product Label (BPL) Harmonization at Tijuana, MexicoReason: Standardization of BPL for OneSAP devices at Tijuana, Mexico
Reprocessed previous announcement issued under Future PCN 96119, to update system for replacements.Detailed change information:Subject Amendment of Environmental Flag with/without Change of Ordering Code (OPN# and SP#).Reason :To Reflect the Correct Environmental Flag at Production Sites for Each Product.
Part Status:
Fifth Generation HEXFET® Power MOSFETs from International Rectifier utilize advanced processing techniques to achieve the lowest possible onresistance per silicon area. This benefit, combined with the fast switching speed and ruggedized device design that HEXFET power MOSFETs are well known for, provides the designer with an extremely efficient device for use in a wide variety of applications.
The straight lead version (IRLU series) is for through-hole mounting applications. Power dissipation levels up to 1.5 watts are possible in typical surface mount applications.
Features
Logic-Level Gate DriveStraight Lead Advanced Process TechnologyFast SwitchingFully Avalanche RatedLead-Free
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.