text.skipToContent text.skipToNavigation

Manufacturer Part #

DCX114EUQ-13R-F

PREBIAS TRANSISTOR

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DCX114EUQ-13R-F - Technical Attributes
Attributes Table
Polarity: NPN/PNP
R1, R2: 10kΩ
Collector Current Max: 100mA
CE Voltage-Max: 50V
Power Dissipation-Tot: 200mW
Collector - Emitter Saturation Voltage: 300mV
DC Current Gain-Min: 30
Collector - Current Cutoff: 500nA
Frequency - Transition: 250MHz
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
280,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$409.00
USD
Quantity
Unit Price
10,000
$0.0409
20,000
$0.0402
30,000
$0.0398
40,000+
$0.0393
Product Variant Information section