text.skipToContent text.skipToNavigation

Manufacturer Part #

A5947GETTR-T

A5947G Series 40 V Triple Output Three Phase Brushless DC Motor Driver - QFN-28

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
Allegro MicroSystems A5947GETTR-T - Technical Attributes
Attributes Table
Motor Type: Brushless DC (BLDC)
Load Voltage: 5.5V to 40V
No of Outputs: Triple
Output Current-Max: 3.6A
Supply Current: 13.5mA to 15mA
Clock Frequency-Max: 400kHz
Supply Voltage-Max: 40V
Supply Voltage: -0.7V to +40V
Interface: I2C
Operating Temp Range: -40°C to +105°C
Package Style:  QFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,070.00
USD
Quantity
Unit Price
1,500+
$1.38
Product Variant Information section