text.skipToContent text.skipToNavigation

Manufacturer Part #

CMPZDA3V6 TR PBFREE

3.6 V 350 mW ±5.56% 1 Pair Common Anode Zener Diode Array - SOT-23

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor CMPZDA3V6 TR PBFREE - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 350mW
Forward (Drive) Current: 10mA
Forward Voltage: 900mV
Reverse Current-Max: 2µA
Voltage Tolerance: 5.56%
Impedance: 95Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 45mA
Working Voltage-Nom: 3.6V
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,092
Factory Lead Time:
N/A
Minimum Order:
9000
Multiple Of:
3000
Total
$1,080.00
USD
Quantity
Unit Price
3,000
$0.123
6,000
$0.121
9,000
$0.12
15,000+
$0.118
Product Variant Information section