Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
MUN5335DW1T1G
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
SOT-363 (SC-70-6, SC-88)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The MUN5335DW1T1G is a part of MUN series NPN/PNP dual bias resistor transistor. It has a storage temperature ranging from -55°C to +150°C and its available in SOT-363 package.
The Dual Bipolar Digital Transistor contains a single transistor with a monolithic bias network consisting of two resistors: a series base resistor and a base-emitter resistor. These digital transistors are designed to replace a single device and its external resistor bias network. The Dual Bipolar Digital Transistor eliminates these individual components by integrating them into a single device.
Features:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.