Manufacturer Part #
MUN5335DW1T1G
MUN Series 50 V 100 mA 2.2 kOhm NPN/PNP Dual Bias Resistor Transistor - SOT-363
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2434 | ||||||||||
onsemi MUN5335DW1T1G - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
onsemi MUN5335DW1T1G - Technical Attributes
| Polarity: | NPN/PNP |
| R1, R2: | 2.2kΩ |
| Output Current-Max: | 100mA |
| Supply Voltage: | 50|V |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Features & Applications
The MUN5335DW1T1G is a part of MUN series NPN/PNP dual bias resistor transistor. It has a storage temperature ranging from -55°C to +150°C and its available in SOT-363 package.
The Dual Bipolar Digital Transistor contains a single transistor with a monolithic bias network consisting of two resistors: a series base resistor and a base-emitter resistor. These digital transistors are designed to replace a single device and its external resistor bias network. The Dual Bipolar Digital Transistor eliminates these individual components by integrating them into a single device.
Features:
- Simplifies Circuit Design
- Reduces Board Space
- Reduces Component Count
- Available in 8 mm, 7 inch/3000 Unit Tape and Reel
- Pb-Free Package is Available
- AEC-Q101 Qualified and PPAP Capable
- S and NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0199 / Stock: 0 Qty: 3,000+$0.0199 Stock: 0
- ReelSelected Variant Qty: 33,000+ / Unit Price: $0.0199 / Stock: 0 Qty: 3,000+$0.0199 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0199 / Stock: 3,000 Qty: 3,000+$0.0199 Stock: 3,000
- Reel Qty: 3,000+ / Unit Price: $0.0199 / Stock: 0 Qty: 3,000+$0.0199 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount