text.skipToContent text.skipToNavigation

Manufacturer Part #

B88069X9231T253

S30-A90X Series 90 V ±30 % 3000 A 2 Pole Surface Mount Gas Discharge Tube

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
TDK EPCOS B88069X9231T253 - Technical Attributes
Attributes Table
No of Pins: 2
Breakdown Voltage-Min: 117V
Breakdown Voltage-Max: 63V
AC Discharge Current-Nom: 2.5A
Impulse Discharge Current: 3kA
Insulation Resistance: 1GΩ
Glow Current (ARC): 0.2A
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: 5°C to 35°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,512.50
USD
Quantity
Unit Price
2,500
$0.605
5,000+
$0.595
Product Variant Information section