text.skipToContent text.skipToNavigation

Manufacturer Part #

BC857BR TR PBFREE

Transistor GP BJT PNP 45V 100mA 3-Pin SOT-523 T/R - Tape and Reel

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor BC857BR TR PBFREE - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 45V
Collector Current Max: 0.1A
Collector - Emitter Saturation Voltage: 0.65V
Collector - Base Voltage: 50V
DC Current Gain-Min: 220A
Frequency - Transition: 200MHz
Power Dissipation-Tot: 330mW
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
163,020
Factory Lead Time:
23 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$369.00
USD
Quantity
Unit Price
3,000
$0.123
6,000
$0.121
9,000
$0.12
15,000+
$0.118
Product Variant Information section