text.skipToContent text.skipToNavigation

Manufacturer Part #

NRF51422-QFAA-R7

NRF51422 Series 2.4GHz 256kB Flash 32 GPIO BLE RF Transceiver IC - QFN-48

ECAD Model:
Mfr. Name: Nordic Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nordic Semiconductor NRF51422-QFAA-R7 - Technical Attributes
Attributes Table
Frequency Range: 2.4GHz to 2.5GHz
Data Rate: 2Mbps
Output Power: -5dBm to +0dBm
Supply Voltage: 1.9V to 3V
Sensitivity: -93dBm
Supply Current: 10.5mA to 25mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 24
Moisture Sensitivity Level: 2
Package Style:  VQFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,940.00
USD
Quantity
Unit Price
1,000+
$2.94
Product Variant Information section