Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
PTS526SM15SMTR2LFS
Download the CAD models for this product. Learn more about SnapMagic.
4000 per Reel
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
C&K has introduced two new sub-miniature tact switches aimed at design engineers developing home automation and IoT devices.
APPLICATIONS• IoT devices• Home automation• Remote controls• E-cigarettes• Drones• E-bikes• Robotic vacuum cleaners
FEATURES• 12V DC maximum voltage• 50mA maximum current• 250V AC dielectric strength• ≤100mΩ initial contact resistance• ≥100MΩ insulation resistance• ≤10ms bounce time• Operating-temperature range: -20°C to 70°C
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.