Manufacturer Part #
PTS526SM15SMTR2LFS
PTS526 Series SPST-NO Off-Mom 160 gf Top Actuated Gull Wing SMT Tactile Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2519 | ||||||||||
Product Specification Section
C&K PTS526SM15SMTR2LFS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K PTS526SM15SMTR2LFS - Technical Attributes
Attributes Table
| Switch Operation: | Off-Mom |
| Circuitry: | SPST N.O. |
| Rated Voltage (VAC): | 12VAC |
| Current Rating: | 50mA |
| Insulation Resistance: | 100MΩ |
| Contact Material: | Silver |
| Operating Force: | 160gf |
| Contact Plating: | Silver |
| Actuator Style: | Flush |
| Termination Style: | Gull Wing |
| Dielectric Withstanding Voltage: | 250V |
| Operating Temperature: | -20°C to +70°C |
| Dimension: | H 1.5mm x L 5.2mm x W 5.2mm |
| Mounting Method: | Surface Mount |
Features & Applications
C&K has introduced two new sub-miniature tact switches aimed at design engineers developing home automation and IoT devices.
APPLICATIONS
• IoT devices
• Home automation
• Remote controls
• E-cigarettes
• Drones
• E-bikes
• Robotic vacuum cleaners
FEATURES
• 12V DC maximum voltage
• 50mA maximum current
• 250V AC dielectric strength
• ≤100mΩ initial contact resistance
• ≥100MΩ insulation resistance
• ≤10ms bounce time
• Operating-temperature range: -20°C to 70°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
4,000
$0.0617
8,000+
$0.0598
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount