text.skipToContent text.skipToNavigation

Manufacturer Part #

PJ-038-SMT-TR

24 VDC 1 A Right Angle Surface Mount 2 Conductors 2 Contacts Male Power Jack

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Date Code: 2536
Product Specification Section
Same Sky - CUI Devices PJ-038-SMT-TR - Technical Attributes
Attributes Table
Type: Jack
Gender: Male
Rated Voltage: 24V
Rated Current: 1A
Insulation Resistance: 100MΩ
Operating Temp Range: -25°C to +85°C
Mounting Method: Surface Mount
Features & Applications

The PJ-038-SMT-TR is a 0.65 mm and 24 V Right angle Power Jack with shield and horizontal orientation.

Its operating temperature ranges between -25°C to +85°C.

Specifications:

  • Connector Type : Jack
  • Center Pin Diameter : 0.65 mm
  • Current Rating (A) : 1 A
  • Mounting Style : Surface Mount
  • Number of Conductors : 2
  • Orientation : Horizontal
  • Voltage Rating (Vdc) : 24 V
  • Shielding : No
  • Internal Switch(es) : 0
  • Outer Hole Diameter : 2.6 mm
Pricing Section
Global Stock:
2,400
USA:
2,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$786.00
USD
Quantity
Unit Price
1,200
$0.655
2,400+
$0.64