text.skipToContent text.skipToNavigation

Manufacturer Part #

HC1-1R7-R

HC1 Series 1.7 uH ±15 % Tolerance 22.3 A Unshielded High Current Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton HC1-1R7-R - Technical Attributes
Attributes Table
Inductance-Nom: 1.7µH
Rated Current-Max: 22.3A
Tolerance (%): ±15%
Shielding: No
DC Resistance: 0.002Ω
Core Material: Ferrite
Test Frequency: 300kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  13mm x W  13mm x H  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$942.50
USD
Quantity
Unit Price
250+
$3.77
Product Variant Information section