Manufacturer Part #
HC1-1R7-R
HC1 Series 1.7 uH ±15 % Tolerance 22.3 A Unshielded High Current Power Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton HC1-1R7-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 1.7µH |
| Rated Current-Max: | 22.3A |
| Tolerance (%): | ±15% |
| Shielding: | No |
| DC Resistance: | 0.002Ω |
| Core Material: | Ferrite |
| Test Frequency: | 300kHz |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 13mm x W 13mm x H 10mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
250
$3.52
500+
$3.47
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
Surface Mount