Manufacturer Part #
164531-4
HD20 Series 9 Position Straight Plug Board Mount D-Sub Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag |
||||||||||
| Date Code: | 2417 | ||||||||||
TE Connectivity 164531-4 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Product Description: HDP-20/HDP-22 CONNECTORSKind of Change:SpecificationGeneral Description of ChangesPlease be aware that date code pattern of the parts shipped from China will be changed for better traceability. BEFORE: YY/WW AFTER: YYWWDReason for Changes:Updated to improve traceability of productsFirst Ship Date of Changed Items (Changed Parts Only):30-DEC-2025
Product Description: Amplimite HDP20/22 Crimp Snap-InGeneral Description of ChangesUpdating MOQ, package type as per the attached PPT. 2. Updating Packaging reel from Plastic reel to Paper Reel for the 5-166051-1, 5-166052-1,5-166053-1 & 5-166054-1Reason for Changes:Parts are transferred from Poland to China, so due to manufacturing location change the quantities, packaging are changedFirst Ship Date of Changed Items (Changed Parts Only):01-OCT-2025Last Date for Mixed Shipments: (Changed Parts Only):25-JAN-2026
Product Description:Manufacturing location change for assembly processGeneral Description of ChangesThe Industrial and Commercial Transportation business unit of TE Connectivity is adding a manufacturing location in Queretaro, Mexico, and transferring some molding tools and assembly lines from Empalme, Mexico and Tullahoma, TN to the new location. The part numbers affected by this move are listed below: These PNs are customer restricted designs and require customer approval before shipment. Please provide us with your immediate approval to prevent shipment delays. PPAP and/or sample requests must be submitted via ict-ppap-request@te.com or ePPAP system. Sample availability may be limited and based on connector families. Submission will not occur without request.Reason for Changes:Dear Customer, we hereby inform you of this tools/assembly lines transfer needed to expand and realign our manufacturing capacity. IMPORTANT: This is a non-form fit function change. The manufacturing process at the new manufacturing location will remain the same as the previous one. Parts from any manufacturing location can be used interchangeably in the field. The transfer is being phased in to guarantee undisrupted delivery of parts. Shipments of any locations may be mixed.First Ship Date of Changed Items (Changed Parts Only): 16-JUL-2025
Part Status:
TE Connectivity 164531-4 - Technical Attributes
| Style/Orientation: | Standard PCB Mount Receptacle |
| No of Positions: | 9 |
| No of Rows: | 2 |
| Termination: | Crimp Snap |
| Material: | Front Metal |
| Shell Size: | 1 E |
| Gender: | Female |
| Color: | Black |
| Current Rating: | 3.7A |
| Contact Plating: | Gold |
| Insulation Resistance: | 5000MΩ |
| Operating Temperature: | -55°C to +105°C |
Available Packaging
Package Qty:
1 per Bag