Manufacturer Part #
IRS2110SPBF
IRS2110 Series 500 V 2.5 A 20 V Supply Dual High And Low Side Driver - SOIC-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:45 per Tube Package Style:SOIC-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IRS2110SPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Fabrication Site Change
08/16/2023
Details and Download
Part Status:
Active
Active
Infineon IRS2110SPBF - Technical Attributes
Attributes Table
| Configuration: | High and Low Side |
| No of Outputs: | Dual |
| Peak Output Current: | 2.5A |
| Supply Voltage-Max: | 20V |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The IRS2110SPBF is a high voltage, high speed power MOSFET and IGBT drivers with independent high- and low-side referenced output channels. Operating temperature ranges between -40 to 125°C and is available in SOIC-16 surface mount Package.
Features:
- Floating channel designed for bootstrap operation
- Fully operational to +500 V or +600 V
- Tolerant to negative transient voltage, dV/dt immune
- Gate drive supply range from 10 V to 20 V
- Undervoltage lockout for both channels
- 3.3 V logic compatible
- Separate logic supply range from 3.3 V to 20 V
- Matched propagation delay for both channels
- Logic and power ground +/- 5 V offset
- CMOS Schmitt-triggered inputs with pull-down
- Cycle by cycle edge-triggered shutdown logic
- Outputs in phase with inputs
- RoHS compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
10
$2.08
30
$2.06
100
$2.03
300
$2.00
1,000+
$1.95
Product Variant Information section
Available Packaging
Package Qty:
45 per Tube
Package Style:
SOIC-16
Mounting Method:
Surface Mount