text.skipToContent text.skipToNavigation

Manufacturer Part #

10403

LUXEON Rebel 1.5 mm 120° Ultra Wide Bubble Optic

ECAD Model:
Mfr. Name: Carclo Optics
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Carclo Optics 10403 - Technical Attributes
Attributes Table
Radiation Pattern: Lambertian
Beam Angle: 120°
Lens Shape: Round
Diameter: 1.5mm
Features & Applications
Carclo-Optics has always been at the leading edge of optical technology since its foundation in 1936; such development has seen them placed at the forefront of its class. Today Carclo-Optics boasts unrivalled expertise in optical design and manufacture.

Carclo’s LUXEON Rebel ultra wide angle optics, also known as “bubble optics”,  are designed to meet the needs of luminaire designers who need to efficiently light wide areas with very even illumination. They are suitable for applications such as emergency lighting, emergency lighting, parking facility illumination and many other general illumination areas.

Wide area lighting, such as in parking facilities, walkways, and other non-roadway applications is one of the most popular uses for solid state lighting today.

In the past, only costly and time consuming custom optics were able to meet the challenges of these applications, Until Now...

Carclo announces a new and expanded range of ultra-wide angle optics for luminaire designs that require the efficient lighting of wide areas with even illuminance.

Carclo's wide area optics are now available in 120, 130, & 180 degree beam angles for even illumination alongside a special "downlight" version of this optic with enhanced illumination about the center spot.

All four of these new Bubble optics support both small footprint LEDs such as the Lumileds Rebel, Cree XP-E/XP-C and the Nichia 119, as well as taller high-flux LEDs such as the Seoul P4.

A new version of the Bubble optic, specifically optimized for the Osram Golden Dragon Plus, is also available.

Features :

  • Greater than 90% efficiency.
  • One piece design for the LUXEON Rebel’s small footprint  
  • Additional holders available for use with K2 LEDs.
  • Manufactured in lens grade polycarbonate with UL certification
  • Suitable for continuous operation up to 120°

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
336
Multiple Of:
48
Total
$322.56
USD
Quantity
Unit Price
48
$0.995
144
$0.965
192
$0.96
480
$0.94
720+
$0.915
Product Variant Information section