text.skipToContent text.skipToNavigation

Manufacturer Part #

HFJT1-2450-L11RL

FastJack Single Port RJ45 Tab Up LED Green/Green Ethernet Modular Jack

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
HALO Electronics HFJT1-2450-L11RL - Technical Attributes
Attributes Table
Style: Shielded Jack
Mounting Method: Through Hole
Features & Applications

The HFJT1-2450-L11RL is a FastJack Single Port 10BASE-T RJ45 Tab Up LED Green/Green Ethernet Modular Jack.

The HALO is pleased to offer this complete range of single port Integrated RJ-45 connectors. The FastJack™ series integrates the high performance of HALO magnetics into industry standard connector designs. These single port Fastjacks are available in either tab up or tab down designs, and with or without LEDs.

Specifications:

  • Operating Temp: 0 to +70°C
  • Isolation Voltage: 1,500 Vrms
  • Insertion Loss (5-10MHz): -1dB max
  • Return Loss (5-10MHz): -15dB min
  • Attenuation @ 30MHz
  • Transmit: -30dB min
  • Receive: -18dB min
  • Cut Off Freq. 17MHz typ
  • Crosstalk (1-10MHz): -30dB min
Pricing Section
Global Stock:
104
USA:
104
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
26
Multiple Of:
26
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$99.58
USD
Quantity
Unit Price
26
$3.83
78
$3.77
104
$3.75
260
$3.70
390+
$3.65
Product Variant Information section