Manufacturer Part #
A 08-LC-TT
8 Pin Low Cost 2.54 mm Pitch IC Socket with Tin Plated Contacts
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ASSMANN WSW Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:60 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | 2510 | ||||||||||
Product Specification Section
ASSMANN WSW Components A 08-LC-TT - Product Specification
ASSMANN WSW Components A 08-LC-TT - Technical Attributes
Attributes Table
| Type: | DIP Socket |
| Style: | PCB Through Hole |
| No of Pins: | 8 |
| Termination Style/Mounting: | Solder |
| Terminal Pitch: | 2.54mm |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Rated Current: | 1A |
| Material: | Polybutylene Terephthalate |
| Insulation Resistance: | 5000MΩ |
| Operating Temp Range: | -55°C to +85°C |
| No of Rows: | 2 |
| Dielectric Withstanding Voltage: | 1000V |
| Mounting Method: | Through Hole |
Features & Applications
The A08-LC-TT-R is a part of A08-LC series 8 pin 2.54 mm pitch IC socket. It has an operating temperature ranging from -55°C to +105°C.
Features:
- Contact resistance: 30 mO max at DC 100 mA
- Insulator resistance: 1000 MO min at DC 500 V
- Current rating: 1 A
- Dielectric withstanding voltage: AC 500 V for 1 minute
- Contact: Phosphor Bronze, Tin Plated
- Housing: PBT & 30% glass fiber
Pricing Section
Global Stock:
1,020
USA:
1,020
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
240
$0.0896
900
$0.0866
2,400
$0.0845
6,000
$0.0825
15,000+
$0.0792
Product Variant Information section
Available Packaging
Package Qty:
60 per Tube
Mounting Method:
Through Hole