text.skipToContent text.skipToNavigation

Manufacturer Part #

180-015-213R001

15 Position 3 Row Vertical Female Through Hole D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
NorComp 180-015-213R001 - Technical Attributes
Attributes Table
Style/Orientation: High Density Receptacle
No of Positions: 15
No of Rows: 3
Termination: PCB
Pitch: 2.29 mm
Material: Front Metal
Shell Size: 1 E
Gender: Female
Current Rating: 5A
Contact Plating: Gold
Insulation Resistance: 1000MΩ
Operating Temperature: -50°C to +100°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$94.00
USD
Quantity
Unit Price
50
$1.88
150
$1.85
250
$1.84
500
$1.82
1,000+
$1.79
Product Variant Information section