Manufacturer Part #
180-015-213R001
15 Position 3 Row Vertical Female Through Hole D-Sub
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | 2517 | ||||||||||
Product Specification Section
NorComp 180-015-213R001 - Technical Attributes
Attributes Table
| Style/Orientation: | High Density Receptacle |
| No of Positions: | 15 |
| No of Rows: | 3 |
| Termination: | PCB |
| Pitch: | 2.29 mm |
| Material: | Front Metal |
| Shell Size: | 1 E |
| Gender: | Female |
| Current Rating: | 5A |
| Contact Plating: | Gold |
| Insulation Resistance: | 1000MΩ |
| Operating Temperature: | -50°C to +100°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
50
$1.84
150
$1.81
250
$1.80
500
$1.78
1,000+
$1.76
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Through Hole