Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
NC7SZ57L6X
Download the CAD models for this product. Learn more about SnapMagic.
5000 per Reel
MICROPAK-6
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The NC7SZ57L6X is a TinyLogic Ultra-High Speed Universal Configurable two-input logic Gate with a configuration capability of 1 out of 5 unique two-input logic functions based on its wire to board level connection.
The device is fabricated with an advanced CMOS technology to achieve high speed with high output drive while maintaining low static power dissipation over a broad Vcc operating range.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.