text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7SZ57L6X

NC7SZ5 Series 5.5 V Universal Configurable Two-Input Logic Gate- MicroPak-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
onsemi NC7SZ57L6X - Technical Attributes
Attributes Table
Logic Circuit: Multiple Function
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Power Dissipation: 327mW
Propagation Delay: 3.4ns
Operating Temperature: -40°C to +85°C
Capacitance: 2pF
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 6
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  MICROPAK-6
Mounting Method: Surface Mount
Features & Applications

The NC7SZ57L6X is a TinyLogic Ultra-High Speed Universal Configurable two-input logic Gate with a configuration capability of 1 out of 5 unique two-input logic functions based on its wire to board level connection.

The device is fabricated with an advanced CMOS technology to achieve high speed with high output drive while maintaining low static power dissipation over a broad Vcc operating range.

Features:

  • Ultra High Speed
  • Capable of Implementing any Two-Input Logic Functions
  • Typical Usage Replaces Two (2) TinyLogic® Gate Devices
  • Reduces Part Counts in Inventory
  • Broad VCC Operating Range: 1.65 V to 5.5 V
  • Power Down High Impedance Input/Output
  • Over-Voltage Tolerant Inputs Facilitate 5 V to 3 V Translation
  • Proprietary Noise/EMI Reduction Circuitry Implemented

Applications:

  • Desktop PC
  • LCD Monitor
  • Consumer Appliances
  • Medical Electronics/Devices
  • Printer
  • Mobile Comm Infrastructure
  • Automation
  • Test and Measurement
  • Building & Home Control
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
55,000
Factory Lead Time:
15 Weeks
Minimum Order:
15000
Multiple Of:
5000
Total
$772.50
USD
Quantity
Unit Price
5,000
$0.0523
10,000
$0.0515
20,000
$0.0507
25,000
$0.0504
75,000+
$0.0489
Product Variant Information section