Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
74HCT541PW,118
Download the CAD models for this product. Learn more about SnapMagic.
2500 per Reel
TSSOP-20
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The 74HCT541PW,118 is high-speed Si-gate CMOS device and is pin compatible with low power Schottky TTL (STTL). It is specified in compliance with JEDEC standard no. 7A.
The 74HCT541 are octal non-inverting buffer/line drivers with 3-state outputs. The 3-state outputs are controlled by the output enable inputs OE1 and OE2. A HIGH on OEn causes the outputs to assume a high impedance OFF-state.
Features:
Applications:
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.