text.skipToContent text.skipToNavigation

Manufacturer Part #

15P-JET(LF)(SN)

JET Series 15 Position 1.25 mm Pitch Board to Board Plug Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST 15P-JET(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 15
Pitch: 1.25 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Current Rating: 1A
Contact Plating: Tin
Material: Polyamide
Type: Board to Board
Mating Type: Friction Lock
Insulation Resistance: 500MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1008
Multiple Of:
168
Total
$589.68
USD
Quantity
Unit Price
30
$0.625
100
$0.61
250
$0.595
500
$0.585
1,500+
$0.56
Product Variant Information section