Manufacturer Part #
AZ755-1C-24DE
AZ755 Series 20 A SPDT 24 VDC PCB Mount Sealed Miniature Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | American Zettler | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tray Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2518 | ||||||||||
Product Specification Section
American Zettler AZ755-1C-24DE - Product Specification
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
American Zettler AZ755-1C-24DE - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Coil Type: | Non-Latching |
| Contact Form: | SPDT (1 Form C) |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 20A |
| Coil Resistance: | 1100Ω |
| Switching Voltage: | 150V |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Operating Temp Range: | -40°C to +85°C |
| Insulation Resistance: | 1000MΩ |
| Height - Max: | 26.8mm |
| Termination Style: | PC Pin |
| No of Terminals: | 8 |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.91
30
$1.89
100
$1.86
200
$1.84
500+
$1.79
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
PCB Mount